Print Page
Image is for illustrative purposes only. Please refer to product description.
161 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.130 |
10+ | €3.020 |
25+ | €2.970 |
50+ | €2.850 |
100+ | €2.760 |
Price for:Each
Minimum: 1
Multiple: 1
€3.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBU25SA197F0
Order Code2112281
Technical Datasheet
No. of Positions25Ways
Connector TypeD Sub
Connector TypeD Sub
Connector Shell SizeDB
Product Range-
Connector Body MaterialSteel Body
For Use WithSize 20 Contacts
Technical Specifications
No. of Positions
25Ways
Connector Type
D Sub
Product Range
-
Connector Body Material
Steel Body
Connector Type
D Sub
Connector Shell Size
DB
Gender
Receptacle
For Use With
Size 20 Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886