Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDL360P
Order Code1213030
Product RangeITT Cannon DL
Technical Datasheet
106 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €95.060 |
5+ | €91.610 |
10+ | €88.160 |
25+ | €84.070 |
50+ | €81.020 |
100+ | €79.130 |
Price for:Each
Minimum: 1
Multiple: 1
€95.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL360P
Order Code1213030
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
No. of Positions60Ways
Pitch Spacing-
For Use WithPlug (Bump) Crimp Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DL360P is a 60-way Plug with gold flash copper alloy contacts. It has single hand actuation and a black glass-filled thermoplastic insulator. The DL-series ZIF connector can be mated and unmated in less than 2second and accepts 42 to 18AWG wire range.
- 5000MΩ Insulation resistance
- -55 to +105°C Operating temperature range
- UL94V-1 Flammability
Applications
Industrial, Medical, Commercial, Computers & Computer Peripherals
Technical Specifications
Product Range
ITT Cannon DL
No. of Positions
60Ways
For Use With
Plug (Bump) Crimp Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044