Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDLM-15P6PS18B-F222
Order Code4050627
Product RangeMDLM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €190.390 |
5+ | €176.110 |
10+ | €161.840 |
25+ | €151.720 |
50+ | €147.960 |
Price for:Each
Minimum: 1
Multiple: 1
€190.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDLM-15P6PS18B-F222
Order Code4050627
Product RangeMDLM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions15Ways
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColourMulti-colored
Product RangeMDLM Series
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Colour
Multi-colored
No. of Positions
15Ways
Cable Length - Metric
457.2mm
Product Range
MDLM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484