Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-15SH003B
Order Code2751250
Product RangeMDM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €144.960 |
5+ | €139.830 |
10+ | €134.690 |
25+ | €131.100 |
50+ | €129.240 |
100+ | €126.660 |
Price for:Each
Minimum: 1
Multiple: 1
€144.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-15SH003B
Order Code2751250
Product RangeMDM Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Contacts15Contacts
D Sub Connector TypeMicro D
No. of Positions15Ways
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColourYellow
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMDM Series
SVHCTo Be Advised
Product Overview
The MDM-15SH003B is a 15-position Micro-D Socket, made of liquid crystalline polymer insulator, aluminum shell and gold-plated copper alloy contacts.
- Friction coupling
- 3A current rating
- 8mΩ contact resistance (maximum)
- 18" minimum, M16874/4 #26AWG, colored coded termination
Applications
Industrial
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
D Sub Connector Type
Micro D
No. of Positions
15Ways
Cable Length - Metric
457.2mm
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Product Range
MDM Series
No. of Contacts
15Contacts
Gender
Receptacle
Cable Length - Imperial
18"
Jacket Colour
Yellow
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024721