Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTR10ASR1N
Order Code1188282
Product RangeTrident Ringlock
Technical Datasheet
1,435 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.110 |
10+ | €5.630 |
100+ | €4.810 |
250+ | €4.780 |
500+ | €4.620 |
1000+ | €4.460 |
Price for:Each
Minimum: 1
Multiple: 1
€7.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTR10ASR1N
Order Code1188282
Product RangeTrident Ringlock
Technical Datasheet
Connector Shell Size10
Cable Diameter Max8.7mm
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident Ringlock
For Use WithRinglock Circular Connectors
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.
Applications
Industrial, Automotive
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Nylon (Polyamide)
For Use With
Ringlock Circular Connectors
Cable Diameter Max
8.7mm
Product Range
Trident Ringlock
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635