Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTR16ASR1N
Order Code1188285
Product RangeTrident Ringlock
Also Known As192922-1340
Technical Datasheet
287 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.820 |
| 10+ | €8.810 |
| 25+ | €6.900 |
| 100+ | €6.620 |
| 250+ | €6.610 |
| 500+ | €6.110 |
Price for:Each
Minimum: 1
Multiple: 1
€9.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTR16ASR1N
Order Code1188285
Product RangeTrident Ringlock
Also Known As192922-1340
Technical Datasheet
Connector Shell Size16
Cable Diameter Max17mm
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident Ringlock
For Use WithRinglock Circular Connectors
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TR16ASR1N is an unsealed Cable Clamp made of nylon. For use with Ringlock circular connectors. The Trident Ringlock accessory series provides strain relief and wire protection.
- 17mm Cable diameter
Applications
Industrial
Technical Specifications
Connector Shell Size
16
Strain Relief Material
Nylon (Polyamide)
For Use With
Ringlock Circular Connectors
Cable Diameter Max
17mm
Product Range
Trident Ringlock
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01439