Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTST03PA00
Order Code1188206
Product RangeTrident TST
Also Known As192923-5920, 192923 5920
Technical Datasheet
6,096 In Stock
8,764 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.440 |
10+ | €1.800 |
100+ | €1.390 |
500+ | €1.140 |
1000+ | €1.120 |
2500+ | €1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€2.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST03PA00
Order Code1188206
Product RangeTrident TST
Also Known As192923-5920, 192923 5920
Technical Datasheet
Product RangeTrident TST
No. of Positions3Ways
Pitch Spacing-
For Use WithTrident T2P or T3P Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TST03PA00 is a 3-position trident snap together Rectangular Connector Plug Housing made of black nylon. It is for use with trident T2P or T3P contacts.
- 5000MΩ at 500VDC Insulation resistance (minimum)
- 13A Current rating
- UL94V-0 Flammability
- -55 to 105°C Operating temperature range
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Trident TST
No. of Positions
3Ways
For Use With
Trident T2P or T3P Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Alternatives for TST03PA00
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003969