Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTST12PA00
Order Code1188209
Product RangeTrident TST
Technical Datasheet
1,781 In Stock
975 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.070 |
10+ | €4.040 |
100+ | €3.710 |
250+ | €3.350 |
500+ | €3.280 |
1000+ | €3.220 |
Price for:Each
Minimum: 1
Multiple: 1
€5.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST12PA00
Order Code1188209
Product RangeTrident TST
Technical Datasheet
Product RangeTrident TST
No. of Positions12Ways
Pitch Spacing-
For Use WithTrident T2P or T3P Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TST12PA00 is a 12-way black Free Plug Housing, made of nylon. The Trident snap-together rectangular series connector housing accepts pin or socket contacts, integrally moulded latches and facilitate easy assembly.
- 13A/250V Rating
- 5000MΩ Insulation resistance
- -55 to +125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Trident TST
No. of Positions
12Ways
For Use With
Trident T2P or T3P Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008292