Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part NoSA12-RB-N-GR-B-N-G
Order Code4261812
Product RangeSA12 Series
Technical Datasheet
126 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.640 |
5+ | €21.010 |
10+ | €18.450 |
20+ | €15.460 |
50+ | €15.150 |
Price for:Each
Minimum: 1
Multiple: 1
€23.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part NoSA12-RB-N-GR-B-N-G
Order Code4261812
Product RangeSA12 Series
Technical Datasheet
Product RangeSA12 Series
Panel Cutout Diameter13.58mm
Contact ConfigurationSPDT-DB
Switch OperationMomentary
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourGreen
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC28V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SA12-RB-N-GR-B-N-G is a ITW SA12 series 12mm panel sealed 2AMP pushbutton switch. It offers the utmost in choices of mounting style, button colours, terminations, bezels and lighting switching. This 2AMP Gold Contact sealed switch has a positive snap action feel. This is ideal for rugged applications that good looks and long life. Application includes office equipment, medical equipment, industrial machinery, mass transportation, food processing equipment, outdoor controls, joystick control.
- UL approved, sealed to IP67, solder terminal
- 10mA to 5A current capability, momentary NO/NC action
- Round, black bezel type, green button colour, busing mounting type
- No voltage resistance, gold contact material
- 28VDC maximum contact voltage, 2A maximum contact current (AC and DC)
- UL61058/ IEC 61058 standards meet
- Square button actuator type, black case, blue actuator / cap colour
- SPST-NO-DB contact configuration, 3.5N nominal operating force
- Operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
SA12 Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.58mm
Switch Operation
Momentary
Actuator / Cap Colour
Green
Contact Voltage VAC
-
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025