Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS RF
Manufacturer Part NoDEIC515
Order Code1347727
Technical Datasheet
Gate Driver Type-
No. of Pins10Pins
Supply Voltage Min8V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay17.4ns
Output Delay14.6ns
Product Range-
Qualification-
Product Overview
The DEIC515 is a 15A low-side ultrafast RF MOSFET Driver specifically designed to drive MOSFETs in Class D, E, HF, RF applications at up to 45MHz, as well as other applications requiring ultrafast rise and fall times or short minimum pulse widths. The DEIC515 can source and sink 15A of peak current while producing voltage rise and fall times of less than 4ns and minimum pulse widths of 8ns. The input of the driver is fully immune to latch-up over the entire operating range. Its features and wide safety margin in operating voltage and power make the DEIC515 unmatched in performance and value.
- Built using the advantages and compatibility of CMOS and IXYS HDMOSTM processes
- Latch-up protected
- Matched rise and fall times
- 18ns input to output delay time
- Low output impedance
- Low quiescent supply current
Applications
Signal Processing
Technical Specifications
Gate Driver Type
-
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
17.4ns
Product Range
-
No. of Pins
10Pins
Supply Voltage Max
30V
Operating Temperature Max
85°C
Output Delay
14.6ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004939