Print Page
Image is for illustrative purposes only. Please refer to product description.
420 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.240 | 
| 10+ | €1.640 | 
| 100+ | €1.490 | 
| 500+ | €1.370 | 
| 1000+ | €1.240 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCS19-12HO1
Order Code1080107
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max28mA
Average On State Current19A
On State RMS Current29A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current140A
Holding Current Max50mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CS19-12HO1 is a 1200VDSM Phase Control Thyristor with a high performance glass passivated chip. It is used for inrush current limiting in power supplies or AC drives.
- SCR for frequency up to 400Hz
- Long-term stability of leakage current and blocking voltage
- UL94V-0 Flammability rating
- Simple mounting
- International standard package
Applications
Industrial, Motor Drive & Control, Automation & Process Control, Lighting, Thermal Management, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
19A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
140A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
28mA
On State RMS Current
29A
No. of Pins
3Pins
Holding Current Max
50mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability