Print Page
Image is for illustrative purposes only. Please refer to product description.
853 In Stock
1,770 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.530 |
5+ | €29.180 |
10+ | €24.820 |
50+ | €23.830 |
100+ | €22.830 |
Price for:Each
Minimum: 1
Multiple: 1
€33.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X101-06A
Order Code9359427
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current96A
Forward Voltage Max1.25V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current1.2kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSEI2X101-06A is a Fast Recovery Epitaxial Diode (FRED) features planar passivated chip, very short recovery time, Avalanche voltage rated for reliable operation and soft reverse recovery for low EMI/RFI. Suitable for anti-saturation, snubber and free wheeling diode.
- Low leakage current
- Improved thermal behaviour
- Very soft recovery behaviour
- Low losses
- 0.70V Threshold voltage
- 4.7mΩ Slope resistance
- 250W Total power dissipation
- 107pF at 400V/1MHz Junction capacitance
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.25V
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
96A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1.2kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability