Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoFUO22-16N
Order Code2674740
Product RangeISOPLUS
Technical Datasheet
115 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.260 |
| 5+ | €16.120 |
| 10+ | €14.980 |
| 50+ | €13.830 |
| 100+ | €12.690 |
| 250+ | €11.550 |
Price for:Each
Minimum: 1
Multiple: 1
€17.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoFUO22-16N
Order Code2674740
Product RangeISOPLUS
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current30A
Bridge Rectifier Case Stylei4-Pac
No. of Pins5Pins
Forward Voltage Max1.62V
Bridge Rectifier MountingThrough Hole
Forward Surge Current150A
Operating Temperature Max175°C
Product RangeISOPLUS
SVHCLead (17-Jan-2023)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
30A
No. of Pins
5Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
175°C
SVHC
Lead (17-Jan-2023)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
i4-Pac
Forward Voltage Max
1.62V
Forward Surge Current
150A
Product Range
ISOPLUS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004974
Product traceability