Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN48N60P
Order Code2674761
Product RangePolarHV HiPerFET
Technical Datasheet
272 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €24.820 |
5+ | €22.340 |
10+ | €16.900 |
50+ | €16.310 |
100+ | €15.720 |
Price for:Each
Minimum: 1
Multiple: 1
€24.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN48N60P
Order Code2674761
Product RangePolarHV HiPerFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id40A
Drain Source Voltage Vds600V
Drain Source On State Resistance0.14ohm
On Resistance Rds(on)0.14ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.5V
Power Dissipation625W
Power Dissipation Pd625W
Operating Temperature Max150°C
Product RangePolarHV HiPerFET
SVHCLead (17-Jan-2023)
Product Overview
Applications
Medical
Technical Specifications
Transistor Polarity
N Channel
Continuous Drain Current Id
40A
Drain Source On State Resistance
0.14ohm
Rds(on) Test Voltage
10V
Power Dissipation
625W
Operating Temperature Max
150°C
SVHC
Lead (17-Jan-2023)
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.14ohm
Gate Source Threshold Voltage Max
5.5V
Power Dissipation Pd
625W
Product Range
PolarHV HiPerFET
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03