Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €62.860 | 
| 5+ | €55.920 | 
| 10+ | €48.970 | 
Price for:Each
Minimum: 1
Multiple: 1
€62.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMEK300-06DA
Order Code3438482
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current304A
Forward Voltage Max1.36V
Diode Module ConfigurationDual Common Cathode
Diode Case StyleY4-M6
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current2.4kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.36V
Diode Case Style
Y4-M6
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
304A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
2.4kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability