Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €154.700 |
Price for:Each
Minimum: 1
Multiple: 1
€154.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJABIL CUTTING TOOLS
Manufacturer Part NoDK02003ZO
Order Code3771624
Technical Datasheet
Cutter Dia0.8mm
Overall Length50mm
Product Range-
SVHCTo Be Advised
Product Overview
- CBN cutter
- Long lasting high precision CBN endmill for mould steel
- Applicable for working material mould steel HRC 50-68 finishing machining
- Radius tolerance of ±0.005mm, flute diameter tolerance of +0/ -0.01mm
- Specification: D2R0.1xFL8-CBN
- Shank diameter of 6mm
- Total length of 50mm
Technical Specifications
Cutter Dia
0.8mm
Product Range
-
Overall Length
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82077037
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0195