Print Page
ER32L65J
Battery, 3.6 V, Lithium Thionyl Chloride, 1 Ah, PCB Pins, 1
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €14.060 |
5+ | €9.980 |
10+ | €9.370 |
20+ | €8.360 |
50+ | €7.540 |
Price for:Each
Minimum: 1
Multiple: 1
€14.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoER32L65J
Order Code4551053
Technical Datasheet
Battery Voltage3.6V
Battery Size Code-
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1Ah
External Diameter32.9mm
External Height7.1mm
Battery TerminalsPCB Pins
Pack Quantity1
Weight19g
Battery IEC CodeER32L65
Battery NEDA Code-
Product Range-
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
32.9mm
Battery Terminals
PCB Pins
Weight
19g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
-
Battery Capacity
1Ah
External Height
7.1mm
Pack Quantity
1
Battery IEC Code
ER32L65
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
UN Hazard Code:3090