Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0433BM15A0001E
Order Code2148531
Also Known As0433BM15A0001001E
Technical Datasheet
1,868 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.580 |
| 100+ | €0.503 |
| 500+ | €0.467 |
| 1000+ | €0.426 |
| 2000+ | €0.411 |
| 4000+ | €0.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0433BM15A0001E
Order Code2148531
Also Known As0433BM15A0001001E
Technical Datasheet
Balun MountingSMD
Impedance - Unbalanced / Balanced-
Insertion Loss1.9dB
Phase Difference-
Balun Case Style0805
Frequency Min430MHz
Frequency Max435MHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 0433BM15A0001E is a 50Ω 433MHz SMD Impedance-matched Balun Filter which supports high frequency from 430 to 435MHz and impedance-matched to TI CC11XX and CC430 chipsets.
Applications
Industrial
Technical Specifications
Balun Mounting
SMD
Insertion Loss
1.9dB
Balun Case Style
0805
Frequency Max
435MHz
SVHC
No SVHC (17-Jan-2023)
Impedance - Unbalanced / Balanced
-
Phase Difference
-
Frequency Min
430MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127