Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No201S42E471KV4E
Order Code1885464
Product RangeE Series
Also Known AsQEDB201Q471K1GV001E
Technical Datasheet
1,343 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.130 |
| 50+ | €0.953 |
| 250+ | €0.817 |
| 500+ | €0.780 |
| 1000+ | €0.746 |
| 2000+ | €0.731 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No201S42E471KV4E
Order Code1885464
Product RangeE Series
Also Known AsQEDB201Q471K1GV001E
Technical Datasheet
Capacitance470pF
Voltage Rating200V
Product RangeE Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E series Multi-Layer Capacitor gives excellent high-Q performance from HF to microwave frequencies. Typical uses are high voltage, high current applications. They are offered in or in non-magnetic leaded form.
- Low ESR
- C0G, X7R Dielectric options
Applications
Industrial, RF Communications
Technical Specifications
Capacitance
470pF
Product Range
E Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 10%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068