Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BM14G0011T
Order Code2848012
Also Known As2450BM14G0011001T
Technical Datasheet
2,550 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.377 |
| 100+ | €0.293 |
| 500+ | €0.266 |
| 1000+ | €0.236 |
| 2000+ | €0.228 |
| 4000+ | €0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BM14G0011T
Order Code2848012
Also Known As2450BM14G0011001T
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.5dB
Phase Difference-
Balun Case Style0603
Frequency Min2.4GHz
Frequency Max2.5GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
2.4GHz
Product Range
-
Insertion Loss
1.5dB
Balun Case Style
0603
Frequency Max
2.5GHz
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003