Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BM15A0015E
Order Code2341895
Also Known As2450BM15A0015001E
Technical Datasheet
6,734 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.791 |
| 10+ | €0.643 |
| 25+ | €0.611 |
| 50+ | €0.580 |
| 100+ | €0.548 |
| 500+ | €0.505 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BM15A0015E
Order Code2341895
Also Known As2450BM15A0015001E
Technical Datasheet
Centre Frequency2.45GHz
Antenna Case Size2mm x 1.25mm x 0.8mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 2.45GHz impedance matched balun-filter for Microchip chipset AT86RF232 and AT86RF233
- ATmega256/128/64RFR2, Zigbit 256RFR2/RF233/RF233+FEM, SAM R21, ATMEGA256RFR2 Xplained Pro platforms
- Impedance matching network, balun and harmonic filter into a small EIA 0805 package
Technical Specifications
Centre Frequency
2.45GHz
Product Range
-
Antenna Case Size
2mm x 1.25mm x 0.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001