Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No250X14W223MV4T
Order Code1886139
Product RangeX2Y Series
Also Known AsEMCP250W223M1GV001T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.221 |
| 100+ | €0.141 |
| 500+ | €0.113 |
| 1000+ | €0.103 |
| 2000+ | €0.101 |
| 4000+ | €0.0989 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No250X14W223MV4T
Order Code1886139
Product RangeX2Y Series
Also Known AsEMCP250W223M1GV001T
Technical Datasheet
Capacitance0.022µF
Voltage Rating25VDC
Voltage(DC)25V
Current Rating-
Capacitor Case / Package0603 [1608 Metric]
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length1.6mm
Product Width0.85mm
Operating Temperature Max125°C
DC Resistance Max-
Capacitor TerminalsSMD
Insulation Resistance100Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
0.022µF
Voltage(DC)
25V
Capacitor Case / Package
0603 [1608 Metric]
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Width
0.85mm
DC Resistance Max
-
Insulation Resistance
100Gohm
Product Range
X2Y Series
SVHC
No SVHC (17-Jan-2023)
Voltage Rating
25VDC
Current Rating
-
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Product Length
1.6mm
Operating Temperature Max
125°C
Capacitor Terminals
SMD
Dielectric Characteristic
X7R
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001923