Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0603CJR15GV001T
Order Code1865813
Product RangeL-14C Series
Also Known AsLRC0603CJR15GV001T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0408 |
| 100+ | €0.0342 |
| 500+ | €0.0314 |
| 1000+ | €0.0285 |
| 2000+ | €0.0247 |
| 4000+ | €0.0209 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0603CJR15GV001T
Order Code1865813
Product RangeL-14C Series
Also Known AsLRC0603CJR15GV001T
Technical Datasheet
Inductance150nH
DC Resistance Max1.4ohm
Self Resonant Frequency-
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeL-14C Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
1.4ohm
DC Current Rating
300mA
Product Range
L-14C Series
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002