Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0603WC2N0GG001E
Order Code1865852
Product RangeL-14W Series
Also Known AsLRW0603WC2N0GG001E
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.172 |
| 50+ | €0.142 |
| 250+ | €0.117 |
| 500+ | €0.106 |
| 1500+ | €0.0958 |
| 3000+ | €0.0872 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0603WC2N0GG001E
Order Code1865852
Product RangeL-14W Series
Also Known AsLRW0603WC2N0GG001E
Technical Datasheet
Inductance2nH
DC Resistance Max0.08ohm
Self Resonant Frequency6.9GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeL-14W Series
Inductance Tolerance± 0.2nH
Inductor Construction-
Core MaterialCeramic
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
2nH
Self Resonant Frequency
6.9GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
L-14W Series
Inductor Construction
-
Product Length
1.6mm
Product Height
1.05mm
DC Resistance Max
0.08ohm
DC Current Rating
700mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
1.05mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for LRW0603WC2N0GG001E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002