Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-15W6N8JV4E
Order Code1865883
Product RangeL-15W Series
Also Known AsLRW0805WJ6N8GG001E
Technical Datasheet
786 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.192 | 
| 50+ | €0.130 | 
| 250+ | €0.110 | 
| 500+ | €0.106 | 
| 1000+ | €0.0872 | 
| 2000+ | €0.0786 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-15W6N8JV4E
Order Code1865883
Product RangeL-15W Series
Also Known AsLRW0805WJ6N8GG001E
Technical Datasheet
Inductance6.8nH
DC Resistance Max0.06ohm
Self Resonant Frequency5.5GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Product RangeL-15W Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
5.5GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.25mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.06ohm
DC Current Rating
600mA
Product Range
L-15W Series
Inductor Construction
-
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002