Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoS603TS
Order Code1885424
Also Known AsS603TS
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.570 |
| 3+ | €48.350 |
| 5+ | €46.140 |
| 10+ | €43.920 |
| 20+ | €43.040 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€50.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoS603TS
Order Code1885424
Also Known AsS603TS
Technical Datasheet
Kit Contents50 pcs. of 0603 S-Series Capacitors
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The S603TS is a S-series Capacitor Kit. The S-series (R07S, R14S, R15S) capacitors give an ultra-high Q performance and exhibit NPO temperature characteristics.
Applications
Industrial
Contents
50 Each of (pF) 0.2 B, 0.3 B, 0.4 B, 0.5 B, 0.6 B, 0.7 B, 0.8 B, 0.9 B, 1.0 B, 1.1 B, 1.2 B, 1.3 B, 1.5 B, 1.8 B, 2.0 B, 2.2 B, 2.4 B, 2.7 B, 3.0 B, 3.3 B, 3.6 B, 3.9 B, 4.3 B, 4.7 B, 5.1 C, 5.6 C, 6.2 C and 6.8 C 0603 S-series capacitors.
Technical Specifications
Kit Contents
50 pcs. of 0603 S-Series Capacitors
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148778