Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-MM750
Order Code2848198
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.310 |
10+ | €16.110 |
25+ | €13.880 |
100+ | €13.860 |
250+ | €13.630 |
500+ | €13.390 |
Price for:Each
Minimum: 1
Multiple: 1
€18.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-MM750
Order Code2848198
Technical Datasheet
Connector to ConnectorSMB Plug to SMB Plug
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial29.53"
Jacket ColourBlack
Cable Length - Metric750mm
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The 415-0003-MM750 from Johnson - Cinch Connectivity is a SMB straight plug to SMB straight plug RF cable assembly. This SMB cable assembly is made with SMB connectors on both ends and SMB connectors offer a push-on interface for ease of use.
- Standard cable length is 29.53" and metric cable length is 750mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 1000VRMS and working voltage is 335VRMS
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Connector Type B
SMB Straight Plug
Impedance
50ohm
Jacket Colour
Black
Product Range
-
Connector Type A
SMB Straight Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
29.53"
Cable Length - Metric
750mm
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319