Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0037-M2.0
Order Code2848120
Technical Datasheet
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.850 |
5+ | €22.370 |
10+ | €20.880 |
25+ | €19.970 |
50+ | €19.110 |
100+ | €18.170 |
Price for:Each
Minimum: 1
Multiple: 1
€23.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0037-M2.0
Order Code2848120
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to ConnectorBNC Plug to SMA Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial7ft
Cable Length - Metric2m
Jacket ColourWhite
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The 415-0037-M2.0 from Johnson - Cinch Connectivity is a SMA straight plug to BNC straight plug RF cable assembly. This cable assembly has SMA connector at one end and BNC connector at other end. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA connectors also feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. The bayonet coupling style of BNC connector allows for quick connect and disconnect while still offering high reliability.
- Standard cable length is 78.7" and metric cable length is 2000mm
- Cable type is RG-58
- Impedance is 50 ohm (SMA, BNC) and frequency is 12.4GHz (SMA), 4GHZ (BNC)
- Dielectric withstanding voltage is 1000VRMS (SMA), 1500VRMS (BNC)
- Working voltage is 335VRMS (SMA), 500VRMS (BNC)
Technical Specifications
Connector Type A
SMA Straight Plug
Connector Type B
BNC Straight Plug
Impedance
50ohm
Cable Length - Metric
2m
Product Range
-
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG58
Cable Length - Imperial
7ft
Jacket Colour
White
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Alternatives for 415-0037-M2.0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268