Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0913-001
Order Code1307009
Technical Datasheet
1,948 In Stock
3,949 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.360 |
10+ | €1.270 |
50+ | €1.130 |
100+ | €1.080 |
250+ | €0.935 |
500+ | €0.794 |
Price for:Each
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0913-001
Order Code1307009
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating7kV
Contact PlatingTin Plated Contacts
Connector ColourGrey
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
7kV
Connector Colour
Grey
Contact Termination Type
Solder
Technical Docs (1)
Alternatives for 108-0913-001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722