Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.250 |
Price for:Each
Minimum: 1
Multiple: 1
€19.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No79055
Order Code2613977
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4mm to 70mm
For Use With70000 Cable Knife Systems
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Replacement hook blade, suitable for Jokari - Cable Knife System 4-70
Technical Specifications
Stripping Capacity AWG
-
For Use With
70000 Cable Knife Systems
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4mm to 70mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003