Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerJOKARI
Manufacturer Part NoT20060
Order Code7225726
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric0.5mm² to 0.6mm²
For Use WithSolid & Stranded Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for T20060
1 Product Found
Product Overview
The T20060 is an Automatic Wire Stripper with working range of 0.2 to 6mm². For use with single, multiple and fine stranded cables.
- Fibreglass-reinforced polyamide construction for high strength and light weight
- Ergonomically designed for fatigue free, repetitive stripping
- Stripping length scale for consistent results
- Designed for solid & stranded wires
- Automatic wire size adjustment for convenience
- Integrated wire cutter up to 2,5 mm²
- Working Range 0,5 – 6 mm²
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
Solid & Stranded Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.5mm² to 0.6mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18