Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €112.370 |
3+ | €106.200 |
Price for:Each
Minimum: 1
Multiple: 1
€112.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No20090
Order Code2094413
Technical Datasheet
Stripping Capacity AWG10AWG to 5AWG
Stripping Capacity Metric6mm² to 16mm²
For Use WithWire & 3-Core PVC Flex
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for flat twin and earth cables. Fibreglass-reinforced polyamide construction for high strength and light weight. Ergonomically designed for fatigue free, repetitive stripping. Automatic cable size adjustment for convenience. Stripping length scale for consistent results.
- Ergonomic, automatic wire stripper for solid and stranded wires
- No adjustment to diameter necessary
- Also suitable for stripping the sheathing of PVC-Flex 3 x 0,75 mm² and solar cables with jointed cable sheathings (e.g. Solarflex®, Energyflex®)
- Stripping of any length possible due to open frame construction of handles
- Exchangeable blades
- Length scale printed on handle
- Capacity: 6 - 16 mm² / AWG 10 - 5
Technical Specifications
Stripping Capacity AWG
10AWG to 5AWG
For Use With
Wire & 3-Core PVC Flex
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
6mm² to 16mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141