Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoDFB2426
Order Code4336705
Technical Datasheet
Wrap Tool TypeBit / Sleeve
Wire Wrap Style-
Terminal Diagonal Min0.054"
Terminal Diagonal Max0.065"
Wire Size (AWG)26AWG to 24AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wrap Tool Type
Bit / Sleeve
Terminal Diagonal Min
0.054"
Wire Size (AWG)
26AWG to 24AWG
SVHC
No SVHC (21-Jan-2025)
Wire Wrap Style
-
Terminal Diagonal Max
0.065"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968