Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €124.420 |
Price for:Each
Minimum: 1
Multiple: 1
€124.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoHW-UW-26SM
Order Code1046688
Technical Datasheet
Wrap Tool TypePencil
Wire Wrap StyleModified
Terminal Diagonal Min2.36mm
Outside Diameter Min2.36mm
Outside Diameter Max3.17mm
Terminal Diagonal Max3.17mm
Wire Size (AWG)26AWG
Product Range-
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
2.36mm
Outside Diameter Max
3.17mm
Wire Size (AWG)
26AWG
Wire Wrap Style
Modified
Outside Diameter Min
2.36mm
Terminal Diagonal Max
3.17mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402