Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoPB-7
Order Code1421694
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.360 |
Price for:Each
Minimum: 1
Multiple: 1
€48.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoPB-7
Order Code1421694
Technical Datasheet
Abrasive Grade-
Blade Length1.5"
Handle Colour-
Product Range-
Technical Specifications
Abrasive Grade
-
Handle Colour
-
Blade Length
1.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958