Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoWSU-24M
Order Code1001342
Technical Datasheet
Wrap Tool TypePencil
Wire Wrap StyleModified
Outside Diameter Min-
Terminal Diagonal Min0
Outside Diameter Max5.4mm
Terminal Diagonal Max5.4mm
Wire Size (AWG)24AWG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wrap Tool Type
Pencil
Outside Diameter Min
-
Outside Diameter Max
5.4mm
Wire Size (AWG)
24AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Modified
Terminal Diagonal Min
0
Terminal Diagonal Max
5.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144