Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoABR000-000-500
Order Code3531118
Product RangeJSP - Bump Caps
Also Known AsGTIN UPC EAN: 5038428049702
Technical Datasheet
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €32.050 |
Price for:Each
Minimum: 1
Multiple: 1
€32.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoABR000-000-500
Order Code3531118
Product RangeJSP - Bump Caps
Also Known AsGTIN UPC EAN: 5038428049702
Technical Datasheet
Helmet Material-
Helmet ColourBlue
Safety CategoryEN812
Product RangeJSP - Bump Caps
SVHCNo SVHC (25-Jun-2020)
Product Overview
Sleek and low profile, it almost impossible to distinguish from a standard high street baseball cap. The unique angled adjuster designed to fit under the occipital bone at the rear of the skull means that one size really does fit all.
- Reflective piping for extra visibility
- Extra holes in the liner plus the two mesh panels on the outer mean added ventilation
- One-handed angled adjuster to quick fit, giving true one size fits all
- All Round Protection
Technical Specifications
Helmet Material
-
Safety Category
EN812
SVHC
No SVHC (25-Jun-2020)
Helmet Colour
Blue
Product Range
JSP - Bump Caps
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:65061080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2