Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoAGM020-723-000
Order Code3762800
Also Known AsGTIN UPC EAN: 5038428148597
Technical Datasheet
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €25.910 |
Price for:Each
Minimum: 1
Multiple: 1
€25.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoAGM020-723-000
Order Code3762800
Also Known AsGTIN UPC EAN: 5038428148597
Technical Datasheet
Spectacle TypeProtective / Safety
Lens StyleAnti-Fog, Anti-Scratch
Eyeglass Lens ColourTransparent
Frame ColourTransparent
Safety CategoryEN166
Product Range-
SVHCTo Be Advised
Product Overview
The Thermex™ is an advanced double lensed goggle with TMC™ technology that offers fog-free use, even in extremes of temperatures. The Thermex™ features an out lens made from polycarbonate with an inner lens made from acetate.
- Double lens protection to offer fog-free use, even in extreme environments
- Protection against medium and high-speed particles at extremes of temperature
- Optical qualities of the lens comply with the requirements of optical class 1 (highest)
- Offers dust, liquid splash, molton metal and extreme temperature protection
- Also offers 99.9% protection against UV radiation
- Foam on the goggle housing provides a comfortable fitting
- Can be used with an RX insert for prescription eyewear
- Can be worn with an industrial safety helmet or bumpcap
- Anti-scratch & Anti-mist protection
- Conforms: EN166.1.B.T.3.4.9.K.N and EN170 2-1.2
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Transparent
Safety Category
EN166
SVHC
To Be Advised
Lens Style
Anti-Fog, Anti-Scratch
Frame Colour
Transparent
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165