Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoASA718-161-100
Order Code3531404
Product RangeJSP - Martcare Safety Glasses
Also Known AsGTIN UPC EAN: 5038428116688
Technical Datasheet
63 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.840 |
10+ | €2.550 |
Price for:Each
Minimum: 1
Multiple: 1
€2.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoASA718-161-100
Order Code3531404
Product RangeJSP - Martcare Safety Glasses
Also Known AsGTIN UPC EAN: 5038428116688
Technical Datasheet
Spectacle TypeProtective / Safety - Wraparound
Lens Style-
Eyeglass Lens Colour-
Frame ColourBlack, Transparent
Safety CategoryEN166.1.F
Product RangeJSP - Martcare Safety Glasses
SVHCNo SVHC (25-Jun-2020)
Product Overview
Single lens wraparound comfortable and lightweight lens design provides excellent field of vision. Blocks 99.9% of ultraviolet radiation. Conforms to EN 166.1.F
- Single lens wraparound, comfortable and lightweight
- Design provides excellent field of vision
- Blocks 99.9% of ultraviolet radiation
- Conforms to EN166.1.F
Technical Specifications
Spectacle Type
Protective / Safety - Wraparound
Eyeglass Lens Colour
-
Safety Category
EN166.1.F
SVHC
No SVHC (25-Jun-2020)
Lens Style
-
Frame Colour
Black, Transparent
Product Range
JSP - Martcare Safety Glasses
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033