Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoASA748-161-100
Order Code3531406
Product RangeJSP - Martcare Safety Glasses
Also Known AsGTIN UPC EAN: 5038428117647
Technical Datasheet
21 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.270 |
4+ | €6.540 |
Price for:Each
Minimum: 1
Multiple: 1
€7.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoASA748-161-100
Order Code3531406
Product RangeJSP - Martcare Safety Glasses
Also Known AsGTIN UPC EAN: 5038428117647
Technical Datasheet
Spectacle TypeProtective / Safety - Wraparound
Lens Style-
Eyeglass Lens ColourTransparent
Frame ColourBlack
Safety CategoryEN166.1.F
Product RangeJSP - Martcare Safety Glasses
SVHCTo Be Advised
Product Overview
Soft flexible nose pad and rubber temple tips ensure comfort fit and reduce slippage. Dual curved lens provide uncompromised wide vision and protection. Blocks 99.9% of ultraviolet radiation. Sporty modern design. Conforms to EN 166.1.F
- Soft flexible nose pad and rubber temple tips ensure comfort fit and reduce slippage
- Dual curved lens provide wide vision
- Blocks 99.9% of ultraviolet radiation
- Sporty modern design
- Conforms to EN166.1.F
Technical Specifications
Spectacle Type
Protective / Safety - Wraparound
Eyeglass Lens Colour
Transparent
Safety Category
EN166.1.F
SVHC
To Be Advised
Lens Style
-
Frame Colour
Black
Product Range
JSP - Martcare Safety Glasses
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026