Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoBHT0A3-0L5-N00
Order Code4223356
Product RangeJSP - Force
Also Known AsGTIN UPC EAN: 5038428169080
Technical Datasheet
58 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €33.280 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€33.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoBHT0A3-0L5-N00
Order Code4223356
Product RangeJSP - Force
Also Known AsGTIN UPC EAN: 5038428169080
Technical Datasheet
Safety CategoryEN140
Protection ClassFFP3
Respirator TypeHalf
Product RangeJSP - Force
SVHCBoric acid (14-Jun-2023)
Product Overview
The Force™ 8 twin cartridge half mask with Typhoon™ valve offers superior low breathing resistance and a 4-point suspension harness with quick release buckles. The mask is made with a durable thermoplastic rubber offering a superior fit to most face shapes. The mask accepts the full range of low profile Force™ 8 filters giving the Force™ 8 the flexibility to be used for many applications, providing filtering protection against particulates, many gases and vapours.
- Made with a durable thermoplastic
- Fully adjustable 4-point harness
- Reflective strips create increased visibility in low-light environments
- Typhoon™ Low resistance exhalation valve for easy breathing
- Conforms to EN140
- Size: Medium
Technical Specifications
Safety Category
EN140
Respirator Type
Half
SVHC
Boric acid (14-Jun-2023)
Protection Class
FFP3
Product Range
JSP - Force
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63079095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29