Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoC-8
Order Code2778068
Product RangeC
Technical Datasheet
3,335 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.303 |
100+ | €0.265 |
250+ | €0.261 |
500+ | €0.256 |
1000+ | €0.252 |
2500+ | €0.247 |
Price for:Each
Minimum: 10
Multiple: 10
€3.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoC-8
Order Code2778068
Product RangeC
Technical Datasheet
Insulator Colour-
Product RangeC
Wire Size AWG Min-
Wire Size AWG Max8AWG
Conductor Area CSA10.52mm²
Insulator MaterialUninsulated
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
10.52mm²
SVHC
No SVHC (07-Nov-2024)
Product Range
C
Wire Size AWG Max
8AWG
Insulator Material
Uninsulated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038