Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoCVDAGF1.25-5 (LF) K
Order Code9993495
Product RangeCVDAGF
Technical Datasheet
138 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.000 |
10+ | €11.840 |
25+ | €11.040 |
100+ | €10.550 |
250+ | €10.270 |
500+ | €9.930 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€14.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoCVDAGF1.25-5 (LF) K
Order Code9993495
Product RangeCVDAGF
Technical Datasheet
Product RangeCVDAGF
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Conductor Area CSA1.65mm²
Wire Size AWG Max16AWG
Terminal TypeFemale Bullet
Insulator ColourRed
Insulator MaterialVinyl
Terminal MaterialCopper
Bullet Diameter3.96mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CVDAGF1.25-5 (LF) is a 24mm red female quick-disconnect Bullet Terminal, vinyl-insulated with copper sleeve, solderless terminal. Applicable for 22 to 16AWG wire gauge.
- E42024, LR20812 standard
Applications
Industrial
Technical Specifications
Product Range
CVDAGF
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Insulator Colour
Red
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1.65mm²
Terminal Type
Female Bullet
Insulator Material
Vinyl
Bullet Diameter
3.96mm
Technical Docs (1)
Alternatives for CVDAGF1.25-5 (LF) K
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117027