Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS2-M3A K
Order Code9993207
Product RangeFV
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.680 |
10+ | €6.360 |
100+ | €5.970 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€6.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS2-M3A K
Order Code9993207
Product RangeFV
Technical Datasheet
Product RangeFV
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Stud Size - MetricM3
Stud Size - Imperial#5
Insulator MaterialVinyl
Insulator ColourBlue
Terminal Material-
SVHCTo Be Advised
Technical Specifications
Product Range
FV
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
-
Stud Size - Imperial
#5
Insulator Colour
Blue
SVHC
To Be Advised
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M3
Insulator Material
Vinyl
Terminal Material
-
Technical Docs (1)
Alternatives for FVWS2-M3A K
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076203