Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS2-M4 K
Order Code9992944
Product RangeR
Technical Datasheet
228 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.740 |
10+ | €6.100 |
100+ | €5.970 |
250+ | €5.830 |
500+ | €5.620 |
1000+ | €5.460 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€6.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS2-M4 K
Order Code9992944
Product RangeR
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max14AWG
Conductor Area CSA2.63mm²
Product RangeR
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FVWS2-M4 (LF) is a 4mm blue R-type Ring Terminal with butted seam, solderless flared vinyl-insulated. Applicable for 14AWG wire gauge.
- UL listed
Applications
Industrial
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
Product Range
R
Insulator Material
Vinyl
Stud Size - Imperial
#8
Conductor Area CSA
2.63mm²
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04