Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGS6-10
Order Code3865642
Product RangeGS
Technical Datasheet
346 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.430 |
10+ | €3.510 |
100+ | €3.330 |
250+ | €3.200 |
500+ | €3.090 |
1000+ | €2.940 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€4.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGS6-10
Order Code3865642
Product RangeGS
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max7.94AWG
Conductor Area CSA10mm²
Product RangeGS
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (07-Nov-2024)
Product Overview
The GS6-10 is a 6 to 10mm DIN-type solderless non-insulated Ring Terminal, M6 stud, applicable for 8AWG wire gauge.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
7.94AWG
Product Range
GS
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
10mm²
Insulator Colour
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for GS6-10
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06264