Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoMINI-SSHL-002T-P0.2
Order Code2490964
Product RangeGH
Technical Datasheet
434,000 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.133 |
3000+ | €0.123 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€133.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoMINI-SSHL-002T-P0.2
Order Code2490964
Product RangeGH
Technical Datasheet
Product RangeGH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithGH series Housing
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (07-Nov-2024)
Product Overview
The MINI-SSHL-002T-P0.2 from JST is a crimp contact for use with GH series wire to board connectors developed for PDP, LCD or small electronics equipment. This contact is designed to accommodate wire range of 30AWG to 26AWG (0.05mm² to 0.13mm²). It provides very reliable contact interface and cost effective solution.
- Made of tin plated phosphor bronze material (reflow treatment)
- Insulation outer diameter of 0.8mm to 0.1mm
- The low insertion type connector realizes easier mating operation
- Secure locking structure
- Contact lock structure
- Prevent deformation of contacts
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Product Range
GH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
GH series Housing
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063