Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoP-2
Order Code2778070
Product RangeP Series
Technical Datasheet
10,205 In Stock
18,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.0587 |
| 500+ | €0.0521 |
| 1000+ | €0.0499 |
| 2500+ | €0.0465 |
| 5000+ | €0.0454 |
| 10000+ | €0.0443 |
Price for:Each
Minimum: 100
Multiple: 100
€5.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoP-2
Order Code2778070
Product RangeP Series
Technical Datasheet
Product RangeP Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.63mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
P Series
Wire Size AWG Max
14AWG
Terminal Material
Copper
SVHC
No SVHC (17-Dec-2015)
Wire Size AWG Min
16AWG
Conductor Area CSA
2.63mm²
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062