Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS2B-EH(LF)(SN)
Order Code2481437
Product RangeEH
Technical Datasheet
549,170 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.143 |
1000+ | €0.132 |
2500+ | €0.127 |
5000+ | €0.121 |
10000+ | €0.119 |
Price for:Each
Minimum: 100
Multiple: 100
€14.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS2B-EH(LF)(SN)
Order Code2481437
Product RangeEH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeEH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
S2B-EH(LF)(SN) is a EH series side entry type header. The EH series is a 2.5mm pitch low-profile, wire-to-onboard connector that meets the needs of high density PCB requirements and provides design flexibility in all sorts of electronic device. The low profile design helps to save space. The contact design provides a high-reliability connection. It also offers excellent harness workability and is easy to mate and unmate.
- 2 circuits, PA 66 natural (white) wafer
- Brass, copper-undercoated, tin-plated post
- Space-saving design, high-reliability contacts
- Shaped to prevent misinsertion
- Excellent workability in the wire harness assembly and mating process
- 3A AC/DC (AWG #24) current rating, 250V AC/DC voltage rating
- 10mohm max contact resistance (initial value), 1,000Mohm min insulation resistance
- Temperature range from -25 to +85°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.5mm
No. of Contacts
2Contacts
Product Range
EH
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00477