Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSSFH-002T-P0.5
Order Code2399574
Product RangeSFH
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSSFH-002T-P0.5
Order Code2399574
Product RangeSFH
Technical Datasheet
Product RangeSFH
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithSFH Series Housing Connectors
Wire Size AWG Max26AWG
Wire Size AWG Min30AWG
Current Rating4A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SFH series wire-to-board Crimp-style Connector with height of 3mm is designed for connection to stroboscope flash and realized space saving. This series connector comes with side entry PC board mounting direction.
- Contact lance
- Countermeasure for inverse insertion and locking features
Applications
Industrial
Technical Specifications
Product Range
SFH
Contact Termination Type
Crimp
Wire Size AWG Max
26AWG
Current Rating
4A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
SFH Series Housing Connectors
Wire Size AWG Min
30AWG
Contact Material
Copper
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02